
CY7C4271-10JC | |
|---|---|
DigiKey Part Number | 448-CY7C4271-10JC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4271-10JC |
Description | IC FIFO SYNC 32KX9 8NS 32PLCC |
Customer Reference | |
Detailed Description | Synchronous FIFO 288K (32K x 9) Uni-Directional 100MHz 8ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 288K (32K x 9) | |
Function | Synchronous | |
Data Rate | 100MHz | |
Access Time | 8ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |

