Asynchronous FIFO 9K (1K x 9) Uni-Directional 50MHz 20ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C425-20JXCT

DigiKey Part Number
CY7C425-20JXCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C425-20JXCT
Description
IC FIFO ASYNC 1KX9 20NS 32PLCC
Customer Reference
Detailed Description
Asynchronous FIFO 9K (1K x 9) Uni-Directional 50MHz 20ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
55mA
Manufacturer
Infineon Technologies
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tape & Reel (TR)
Programmable Flags Support
No
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
9K (1K x 9)
Operating Temperature
0°C ~ 70°C
Function
Asynchronous
Mounting Type
Surface Mount
Data Rate
50MHz
Package / Case
32-LCC (J-Lead)
Access Time
20ns
Supplier Device Package
32-PLCC (11.43x13.97)
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types