
CY7C425-15JXCT | |
|---|---|
DigiKey Part Number | CY7C425-15JXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C425-15JXCT |
Description | IC FIFO ASYNC 1KX9 15NS 32PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 9K (1K x 9) Uni-Directional 50MHz 15ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 65mA |
Manufacturer Infineon Technologies | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tape & Reel (TR) | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 9K (1K x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 50MHz | Package / Case 32-LCC (J-Lead) |
Access Time 15ns | Supplier Device Package 32-PLCC (11.43x13.97) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

