Synchronous FIFO 72K (4K x 18) Uni-Directional 40MHz 15ns 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Synchronous FIFO 72K (4K x 18) Uni-Directional 40MHz 15ns 64-TQFP (10x10)
64 TQFP

CY7C4245V-25ASXCT

DigiKey Part Number
CY7C4245V-25ASXCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C4245V-25ASXCT
Description
IC FIFO SYNC 4KX18 15NS 64TQFP
Customer Reference
Detailed Description
Synchronous FIFO 72K (4K x 18) Uni-Directional 40MHz 15ns 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
72K (4K x 18)
Function
Synchronous
Data Rate
40MHz
Access Time
15ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
30mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types