
CY7C4245V-15ASXC | |
|---|---|
DigiKey Part Number | 448-CY7C4245V-15ASXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4245V-15ASXC |
Description | IC FIFO SYNC 4KX18 11NS 64TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 72K (4K x 18) Uni-Directional 66.7MHz 11ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 30mA |
Manufacturer Infineon Technologies | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 72K (4K x 18) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 66.7MHz | Package / Case 64-LQFP |
Access Time 11ns | Supplier Device Package 64-TQFP (14x14) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |

