
CY7C421-20VXCT | |
|---|---|
DigiKey Part Number | CY7C421-20VXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C421-20VXCT |
Description | IC FIFO ASYNC 512X9 20NS 28SOJ |
Customer Reference | |
Detailed Description | Asynchronous FIFO 4.5K (512 x 9) Uni-Directional 50MHz 20ns 28-SOJ |
Datasheet | Datasheet |
Category | Current - Supply (Max) 55mA |
Manufacturer Infineon Technologies | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tape & Reel (TR) | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 4.5K (512 x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 50MHz | Package / Case 28-BSOJ (0.300", 7.62mm Width) |
Access Time 20ns | Supplier Device Package 28-SOJ |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

