
CY7C4201V-15AC | |
|---|---|
DigiKey Part Number | 448-CY7C4201V-15AC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4201V-15AC |
Description | IC FIFO SYNC 256X9 11NS 32TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 2.25K (256 x 9) Uni-Directional 66.7MHz 11ns 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 2.25K (256 x 9) | |
Function | Synchronous | |
Data Rate | 66.7MHz | |
Access Time | 11ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 20mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |

