MFR Recommended

CY7C13451G-100BZXE | |
|---|---|
DigiKey Part Number | CY7C13451G-100BZXE-ND |
Manufacturer | |
Manufacturer Product Number | CY7C13451G-100BZXE |
Description | IC SRAM 4MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4Mbit Parallel 100 MHz 8 ns 165-FBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Tray | Access Time 8 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY7C1381KV33-100BZXI | Infineon Technologies | 45 | CY7C1381KV33-100BZXI-ND | 42,68000 € | MFR Recommended |


