SRAM - Synchronous, SDR Memory IC 4Mbit Parallel 100 MHz 8 ns 100-TQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Synchronous, SDR Memory IC 4Mbit Parallel 100 MHz 8 ns 100-TQFP (14x20)
100-TQFP

CY7C1338G-100AXC

DigiKey Part Number
CY7C1338G-100AXC-ND
Manufacturer
Manufacturer Product Number
CY7C1338G-100AXC
Description
IC SRAM 4MBIT PAR 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4Mbit Parallel 100 MHz 8 ns 100-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
100 MHz
Packaging
Tray
Access Time
8 ns
Part Status
Obsolete
Voltage - Supply
3.15V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, SDR
Supplier Device Package
100-TQFP (14x20)
Memory Size
Base Product Number
Memory Organization
128K x 32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 97 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

97In Stock
Ships from Flip Electronics