
CY7C1041G30-10ZSXIT | |
---|---|
DigiKey Part Number | 448-CY7C1041G30-10ZSXITTR-ND - Tape & Reel (TR) 448-CY7C1041G30-10ZSXITCT-ND - Cut Tape (CT) 448-CY7C1041G30-10ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C1041G30-10ZSXIT |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,92000 € | 4,92 € |
10 | 4,58300 € | 45,83 € |
25 | 4,44520 € | 111,13 € |
50 | 4,34040 € | 217,02 € |
100 | 4,23620 € | 423,62 € |
250 | 4,09940 € | 1.024,85 € |
500 | 4,01630 € | 2.008,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 4,20826 € | 4.208,26 € |
2.000 | 4,10140 € | 8.202,80 € |
Unit Price without VAT: | 4,92000 € |
---|---|
Unit Price with VAT: | 5,85480 € |