


CY7C1041G30-10BAJXE | |
|---|---|
DigiKey Part Number | 448-CY7C1041G30-10BAJXE-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1041G30-10BAJXE |
Description | IC SRAM 4MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,43000 € | 9,43 € |
| 10 | 8,76100 € | 87,61 € |
| 25 | 8,49000 € | 212,25 € |
| 50 | 8,28640 € | 414,32 € |
| 100 | 8,08390 € | 808,39 € |
| 480 | 7,63390 € | 3.664,27 € |
| 960 | 7,44019 € | 7.142,58 € |
| Unit Price without VAT: | 9,43000 € |
|---|---|
| Unit Price with VAT: | 11,22170 € |


