
CY7C1041D-2XWI | |
|---|---|
DigiKey Part Number | CY7C1041D-2XWI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1041D-2XWI |
Description | IC SRAM 4MBIT PARALLEL |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

