
CY7B991-2JXCT | |
|---|---|
DigiKey Part Number | CY7B991-2JXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7B991-2JXCT |
Description | IC CLK BUFFER 8:8 80MHZ 32PLCC |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 8:8 80 MHz 32-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | CY7B991-2JXCT Models |
Category | Input 3-State, TTL |
Manufacturer Infineon Technologies | Output TTL |
Series | Frequency - Max 80 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Buffer/Driver | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LCC (J-Lead) |
Ratio - Input:Output 8:8 | Supplier Device Package 32-PLCC (11.43x13.97) |
Differential - Input:Output Yes/Yes | Base Product Number |

