
CY62148G30-45ZAXIT | |
|---|---|
DigiKey Part Number | 448-CY62148G30-45ZAXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY62148G30-45ZAXIT |
Description | IC SRAM 4MBIT PAR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SRAM - Single Port, Asynchronous Memory IC 4Mbit Parallel 45 ns 32-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Series | Access Time 45 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 2.2V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Single Port, Asynchronous | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,61303 € | 6.919,55 € |
| Unit Price without VAT: | 4,61303 € |
|---|---|
| Unit Price with VAT: | 5,48951 € |

