
CY62148ESL-55ZAXI | |
|---|---|
DigiKey Part Number | CY62148ESL-55ZAXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62148ESL-55ZAXI |
Description | IC SRAM 4MBIT PARALLEL 32STSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-sTSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY62148ESL-55ZAXI Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V, 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-sTSOP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 6,08700 € | 60,87 € |
| 25 | 5,90360 € | 147,59 € |
| 50 | 5,76520 € | 288,26 € |
| 234 | 5,45876 € | 1.277,35 € |
| 468 | 5,32306 € | 2.491,19 € |
| 702 | 5,24452 € | 3.681,65 € |
| 1.170 | 5,14658 € | 6.021,50 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |

