
CY62148ESL-55ZAXA | |
|---|---|
DigiKey Part Number | CY62148ESL-55ZAXA-ND |
Manufacturer | |
Manufacturer Product Number | CY62148ESL-55ZAXA |
Description | IC SRAM 4MBIT PARALLEL 32STSOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-sTSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY62148ESL-55ZAXA Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 2.2V ~ 3.6V, 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-sTSOP |
Memory Size | Base Product Number |

