
CY62148ELL-45ZSXIT | |
|---|---|
DigiKey Part Number | 448-CY62148ELL-45ZSXITTR-ND - Tape & Reel (TR) 448-CY62148ELL-45ZSXITCT-ND - Cut Tape (CT) 448-CY62148ELL-45ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62148ELL-45ZSXIT |
Description | IC SRAM 4MBIT PARALLEL 32TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 32-TSOP II |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 45 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP II |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 5,57500 € | 55,75 € |
| 25 | 5,40760 € | 135,19 € |
| 50 | 5,28020 € | 264,01 € |
| 100 | 5,15350 € | 515,35 € |
| 250 | 4,98716 € | 1.246,79 € |
| 500 | 4,86294 € | 2.431,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,74045 € | 4.740,45 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,12810 € |



