
CY62147EV30LL-45ZSXIT | |
|---|---|
DigiKey Part Number | 448-CY62147EV30LL-45ZSXITTR-ND - Tape & Reel (TR) 448-CY62147EV30LL-45ZSXITCT-ND - Cut Tape (CT) 448-CY62147EV30LL-45ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62147EV30LL-45ZSXIT |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 3,14300 € | 31,43 € |
| 25 | 3,05040 € | 76,26 € |
| 50 | 2,98040 € | 149,02 € |
| 100 | 2,91020 € | 291,02 € |
| 250 | 2,81764 € | 704,41 € |
| 500 | 2,74830 € | 1.374,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,67971 € | 2.679,71 € |
| 2.000 | 2,61212 € | 5.224,24 € |
| 3.000 | 2,57314 € | 7.719,42 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |


