



CY3242-IOX | |
|---|---|
DigiKey Part Number | 448-CY3242-IOX-ND |
Manufacturer | |
Manufacturer Product Number | CY3242-IOX |
Description | EVAL BOARD FOR CY8C9520 CY8C9540 |
Customer Reference | |
Detailed Description | CY8C9520, CY8C9540, CY8C9560 PSOC™ GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | CY8C9520, CY8C9540, CY8C9560 | |
Primary Attributes | 8-Bit 60-Port GPIO Expander | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |




