
CY8C9520A-24PVXIT | |
|---|---|
DigiKey Part Number | 448-CY8C9520A-24PVXITTR-ND - Tape & Reel (TR) 448-CY8C9520A-24PVXITCT-ND - Cut Tape (CT) 448-CY8C9520A-24PVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C9520A-24PVXIT |
Description | IC XPNDR 100KHZ I2C 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 20 I2C 100 kHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C9520A-24PVXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 20 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | EEPROM, POR, PWM, WDT | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,96400 € | 39,64 € |
| 25 | 3,66160 € | 91,54 € |
| 100 | 3,33030 € | 333,03 € |
| 250 | 3,17224 € | 793,06 € |
| 500 | 3,07700 € | 1.538,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,99859 € | 2.998,59 € |
| 2.000 | 2,93408 € | 5.868,16 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |





