


CY3220LINBUS-RD | |
|---|---|
DigiKey Part Number | 448-CY3220LINBUS-RD-ND |
Manufacturer | |
Manufacturer Product Number | CY3220LINBUS-RD |
Description | EVAL BRD FOR CY8C27143 CY8C27443 |
Customer Reference | |
Detailed Description | CY8C27143, CY8C27443 PSOC™ LIN Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | LIN | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | CY8C27143, CY8C27443 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |







