
CY8C29666-24PVXI | |
|---|---|
DigiKey Part Number | 448-CY8C29666-24PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C29666-24PVXI |
Description | IC MCU 8BIT 32KB FLASH 48SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C29xxx Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C29666-24PVXI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 5.25V |
Part Status Active | Data Converters A/D 12x14b; D/A 4x9b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 48-SSOP |
Connectivity I2C, SPI, UART/USART | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,22000 € | 14,22 € |
| 10 | 11,27100 € | 112,71 € |
| 30 | 10,40867 € | 312,26 € |
| 120 | 9,63883 € | 1.156,66 € |
| 270 | 9,30944 € | 2.513,55 € |
| 510 | 9,09873 € | 4.640,35 € |
| Unit Price without VAT: | 14,22000 € |
|---|---|
| Unit Price with VAT: | 16,92180 € |



