
CY2DP818ZXC-2 | |
|---|---|
DigiKey Part Number | CY2DP818ZXC-2-ND |
Manufacturer | |
Manufacturer Product Number | CY2DP818ZXC-2 |
Description | IC CLK BUFFER 1:8 350MHZ 38TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 350 MHz 38-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2DP818ZXC-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL, LVTTL | |
Output | LVPECL | |
Frequency - Max | 350 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |

