
CY2DP814ZXI | |
|---|---|
DigiKey Part Number | CY2DP814ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY2DP814ZXI |
Description | IC CLK BUFFER 1:4 450MHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 450 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2DP814ZXI Models |
Category | Output LVPECL |
Manufacturer Infineon Technologies | Frequency - Max 450 MHz |
Packaging Tube | Voltage - Supply 3.135V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 16-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVDS, LVPECL, LVTTL |

