Parametric Equivalent

CY2DP814ZXC | |
|---|---|
DigiKey Part Number | CY2DP814ZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY2DP814ZXC |
Description | IC CLK BUFFER 1:4 450MHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 450 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2DP814ZXC Models |
Category | Output LVPECL |
Manufacturer Infineon Technologies | Frequency - Max 450 MHz |
Packaging Tube | Voltage - Supply 3.135V ~ 3.465V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 16-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVDS, LVPECL, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY2DP814ZXC | Rochester Electronics, LLC | 17.313 | 2156-CY2DP814ZXC-ND | 4,89538 € | Parametric Equivalent |


