Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.5 GHz 32-TQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2DP1510AXI

DigiKey Part Number
CY2DP1510AXI-ND
Manufacturer
Manufacturer Product Number
CY2DP1510AXI
Description
IC CLK BUFFER 2:10 1.5GHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.5 GHz 32-TQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CY2DP1510AXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
LVPECL
Output
LVPECL
Frequency - Max
1.5 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP Exposed Pad
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types