
CY2DP1510AXCT | |
|---|---|
DigiKey Part Number | CY2DP1510AXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY2DP1510AXCT |
Description | IC CLK BUFFER 2:10 1.5GHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.5 GHz 32-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY2DP1510AXCT Models |
Category | Input LVPECL |
Manufacturer Infineon Technologies | Output LVPECL |
Packaging Tape & Reel (TR) | Frequency - Max 1.5 GHz |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
Type Fanout Buffer (Distribution), Multiplexer | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:10 | Package / Case 32-TQFP Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 32-TQFP (7x7) |

