Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.5 GHz 32-TQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2DP1510AXC

DigiKey Part Number
CY2DP1510AXC-ND
Manufacturer
Manufacturer Product Number
CY2DP1510AXC
Description
IC CLK BUFFER 2:10 1.5GHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.5 GHz 32-TQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CY2DP1510AXC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Infineon Technologies
Frequency - Max
1.5 GHz
Packaging
Tray
Voltage - Supply
2.375V ~ 3.465V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-TQFP Exposed Pad
Ratio - Input:Output
2:10
Supplier Device Package
32-TQFP (7x7)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types