Parametric Equivalent

CY2DP1504ZXC | |
|---|---|
DigiKey Part Number | CY2DP1504ZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY2DP1504ZXC |
Description | IC CLK BUFFER 2:4 1.5GHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.5 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2DP1504ZXC Models |
Category | Output LVPECL |
Manufacturer Infineon Technologies | Frequency - Max 1.5 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:4 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY2DP1504ZXCT | Cypress Semiconductor Corp | 6.000 | 2015-CY2DP1504ZXCTTR-ND | 1,35629 € | Parametric Equivalent |


