
CY2DP1502ZXIT | |
|---|---|
DigiKey Part Number | CY2DP1502ZXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY2DP1502ZXIT |
Description | IC CLK BUFFER 1:2 1.5GHZ 8TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 1.5 GHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2DP1502ZXIT Models |
Category | Input CML, HCSL, LVDS, LVPECL |
Manufacturer Infineon Technologies | Output LVPECL |
Packaging Tape & Reel (TR) | Frequency - Max 1.5 GHz |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Differential - Input:Output Yes/Yes | Supplier Device Package 8-TSSOP |

