Parametric Equivalent



CY2DP1502SXIT | |
|---|---|
DigiKey Part Number | CY2DP1502SXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY2DP1502SXIT |
Description | IC CLK BUFFER 1:2 1.5GHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 1.5 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2DP1502SXIT Models |
Category | Input CML, HCSL, LVDS, LVPECL |
Manufacturer Infineon Technologies | Output LVPECL |
Packaging Tape & Reel (TR) | Frequency - Max 1.5 GHz |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Differential - Input:Output Yes/Yes | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY2DP1502SXI | Cypress Semiconductor Corp | 36 | 2015-CY2DP1502SXI-ND | 2,40000 € | Parametric Equivalent |


