
CY2CP1504ZXCT | |
|---|---|
DigiKey Part Number | CY2CP1504ZXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY2CP1504ZXCT |
Description | IC CLK BUFFER 2:4 250MHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 250 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2CP1504ZXCT Models |
Category | Input LVCMOS |
Manufacturer Infineon Technologies | Output LVPECL |
Packaging Tape & Reel (TR) | Frequency - Max 250 MHz |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
Type Fanout Buffer (Distribution), Multiplexer | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:4 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Differential - Input:Output No/Yes | Supplier Device Package 20-TSSOP |

