
CY2CC910OXIT | |
|---|---|
DigiKey Part Number | CY2CC910OXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY2CC910OXIT |
Description | IC CLK BUFFER 1:10 650MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 650 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2CC910OXIT Models |
Category | Output AVCMOS |
Manufacturer Infineon Technologies | Frequency - Max 650 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-SSOP |
Differential - Input:Output No/No | Base Product Number |
Input AVCMOS |

