
CY2CC810OXI-1 | |
|---|---|
DigiKey Part Number | CY2CC810OXI-1-ND |
Manufacturer | |
Manufacturer Product Number | CY2CC810OXI-1 |
Description | IC CLK BUFFER 1:10 650MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 650 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2CC810OXI-1 Models |
Category | Output AVCMOS |
Manufacturer Infineon Technologies | Frequency - Max 650 MHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-SSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY2CC810OXI | Infineon Technologies | 32 | 448-CY2CC810OXI-ND | 6,24000 € | Parametric Equivalent |
| CY2CC810OXI-1 | Cypress Semiconductor Corp | 4.418 | 2015-CY2CC810OXI-1-ND | 1,44000 € | Parametric Equivalent |

