Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 200 MHz 32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY29947AXIT

DigiKey Part Number
CY29947AXIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY29947AXIT
Description
IC CLK BUFFER 2:9 200MHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 200 MHz 32-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:9
Differential - Input:Output
Yes/No
Input
LVCMOS, LVTTL
Output
LVCMOS, LVTTL
Frequency - Max
200 MHz
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable