
CY29946AXCT | |
|---|---|
DigiKey Part Number | CY29946AXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY29946AXCT |
Description | IC CLK BUFFER 2:10 200MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:10 200 MHz 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY29946AXCT Models |
Category | Output LVCMOS, LVTTL |
Manufacturer Infineon Technologies | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.63V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution), Divider, Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-TQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-TQFP (7x7) |
Differential - Input:Output No/Yes | Base Product Number |
Input LVCMOS, LVTTL |

