Parametric Equivalent

CY2309NZSC-1H | |
|---|---|
DigiKey Part Number | CY2309NZSC-1H-ND |
Manufacturer | |
Manufacturer Product Number | CY2309NZSC-1H |
Description | IC CLK BUF 1:9 133.3MHZ 16SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 133.3 MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output Clock |
Manufacturer Infineon Technologies | Frequency - Max 133.3 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:9 | Supplier Device Package 16-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input Clock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY2309NZSXC-1H | Rochester Electronics, LLC | 1.031 | 2156-CY2309NZSXC-1H-ND | 12,33190 € | Parametric Equivalent |


