
CY15B104QN-50SXIT | |
|---|---|
DigiKey Part Number | 448-CY15B104QN-50SXITTR-ND - Tape & Reel (TR) 448-CY15B104QN-50SXITCT-ND - Cut Tape (CT) 448-CY15B104QN-50SXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY15B104QN-50SXIT |
Description | IC FRAM 4MBIT SPI 50MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 8 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,65000 € | 12,65 € |
| 10 | 11,74400 € | 117,44 € |
| 25 | 11,37800 € | 284,45 € |
| 50 | 11,10280 € | 555,14 € |
| 100 | 10,82980 € | 1.082,98 € |
| 250 | 10,47364 € | 2.618,41 € |
| 500 | 10,20892 € | 5.104,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,69504 € | 19.390,08 € |
| Unit Price without VAT: | 12,65000 € |
|---|---|
| Unit Price with VAT: | 15,05350 € |


