NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 20 ns 48-FBGA (6x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY14B104NA-BA20XI

DigiKey Part Number
CY14B104NA-BA20XI-ND
Manufacturer
Manufacturer Product Number
CY14B104NA-BA20XI
Description
IC NVSRAM 4MBIT PARALLEL 48FBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 20 ns 48-FBGA (6x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
20ns
Packaging
Tray
Access Time
20 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
48-FBGA (6x10)
Memory Size
Base Product Number
Memory Organization
256K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
59832,32196 €19.328,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,32196 €
Unit Price with VAT:38,46313 €