
CY14B104M-ZSP45XI | |
|---|---|
DigiKey Part Number | CY14B104M-ZSP45XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B104M-ZSP45XI |
Description | IC NVSRAM 4MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 45 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY14B104M-ZSP45XI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,71000 € | 42,71 € |
| 10 | 39,49000 € | 394,90 € |
| 25 | 38,21960 € | 955,49 € |
| 50 | 37,27020 € | 1.863,51 € |
| 108 | 36,23009 € | 3.912,85 € |
| Unit Price without VAT: | 42,71000 € |
|---|---|
| Unit Price with VAT: | 50,82490 € |

