Similar
Similar

C167CSLMCAKXQLA2 | |
|---|---|
DigiKey Part Number | C167CSLMCAKXQLA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C167CSLMCAKXQLA2 |
Description | IC MCU 16BIT ROMLESS 144MQFP |
Customer Reference | |
Detailed Description | C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless P-MQFP-144-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | C166 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | CANbus, EBI/EMI, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 111 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 11K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 24x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | P-MQFP-144-8 | |
Package / Case | 144-BQFP | |
Base Product Number |



