


XMC4500F144K1024ACXQMA1 | |
|---|---|
DigiKey Part Number | 448-XMC4500F144K1024ACXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4500F144K1024ACXQMA1 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH PG-LQFP-144-13 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4500F144K1024ACXQMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | |
Peripherals | DMA, I2S, LED, POR, PWM, WDT | |
Number of I/O | 91 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 32x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-144-13 | |
Package / Case | 144-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 10 | 10,45900 € | 104,59 € |
| 60 | 9,25783 € | 555,47 € |
| 120 | 8,93267 € | 1.071,92 € |
| 300 | 8,58943 € | 2.576,83 € |
| 540 | 8,41152 € | 4.542,22 € |
| 1.020 | 8,24933 € | 8.414,32 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,73180 € |










