Direct

BTT62004EMAXUMA1 | |
|---|---|
DigiKey Part Number | BTT62004EMAXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTT62004EMAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 24SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A PG-SSOP-24-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | BTT62004EMAXUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 200mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 4 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-SSOP-24-14-EP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTT62004ESAXUMA1 | Infineon Technologies | 8.859 | 448-BTT62004ESAXUMA1CT-ND | 4,31000 € | Direct |



