


BTT62004ESAXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTT62004ESAXUMA1TR-ND - Tape & Reel (TR) 448-BTT62004ESAXUMA1CT-ND - Cut Tape (CT) 448-BTT62004ESAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT62004ESAXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-24 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A PG-TSDSO-24-21 |
Datasheet | Datasheet |
EDA/CAD Models | BTT62004ESAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 200mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24-21 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,78700 € | 27,87 € |
| 25 | 2,56400 € | 64,10 € |
| 100 | 2,31780 € | 231,78 € |
| 250 | 2,20048 € | 550,12 € |
| 500 | 2,19312 € | 1.096,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,99974 € | 5.999,22 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |










