Power Switch/Driver 1:1 N-Channel 23.2A PG-TSDSO-24-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 23.2A PG-TSDSO-24-32
24-TSSOP (0.154", 3.90mm Width) Exposed Pad

BTS700201ESPXUMA2

DigiKey Part Number
448-BTS700201ESPXUMA2TR-ND - Tape & Reel (TR)
448-BTS700201ESPXUMA2CT-ND - Cut Tape (CT)
448-BTS700201ESPXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS700201ESPXUMA2
Description
PROFET PG-TSDSO-24
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 23.2A PG-TSDSO-24-32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
4.1V ~ 28V
Current - Output (Max)
23.2A
Rds On (Typ)
2.3mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSO-24-32
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.347
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,20100 €22,01 €
252,01920 €50,48 €
1001,81840 €181,84 €
2501,72268 €430,67 €
5001,70066 €850,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,55883 €4.676,49 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,48670 €