
SMF9.0CA | |
|---|---|
DigiKey Part Number | 18-SMF9.0CATR-ND - Tape & Reel (TR) 18-SMF9.0CACT-ND - Cut Tape (CT) 18-SMF9.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF9.0CA |
Description | TVS DIODE 9VWM 15.4VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 13A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF9.0CA Models |
Category | Current - Peak Pulse (10/1000µs) 13A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,20660 € | 20,66 € |
| 500 | 0,15578 € | 77,89 € |
| 1.000 | 0,13938 € | 139,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09875 € | 296,25 € |
| 6.000 | 0,08999 € | 539,94 € |
| 9.000 | 0,08552 € | 769,68 € |
| 15.000 | 0,08049 € | 1.207,35 € |
| 21.000 | 0,07808 € | 1.639,68 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


