
BTS50101EKBXUMA1 | |
|---|---|
DigiKey Part Number | BTS50101EKBXUMA1TR-ND - Tape & Reel (TR) BTS50101EKBXUMA1CT-ND - Cut Tape (CT) BTS50101EKBXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS50101EKBXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A PG-DSO-14-47-EP |
Datasheet | Datasheet |
EDA/CAD Models | BTS50101EKBXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 10mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-14-47-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76200 € | 17,62 € |
| 25 | 1,61120 € | 40,28 € |
| 100 | 1,44540 € | 144,54 € |
| 250 | 1,36644 € | 341,61 € |
| 500 | 1,33634 € | 668,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,23827 € | 3.095,68 € |
| 5.000 | 1,21334 € | 6.066,70 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |


