
BTS50201EKAXUMA1 | |
|---|---|
DigiKey Part Number | BTS50201EKAXUMA1TR-ND - Tape & Reel (TR) BTS50201EKAXUMA1CT-ND - Cut Tape (CT) BTS50201EKAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS50201EKAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6.5A PG-DSO-14-47-EP |
Datasheet | Datasheet |
EDA/CAD Models | BTS50201EKAXUMA1 Models |
Category | Voltage - Load 5V ~ 28V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 6.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 20mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-DSO-14-47-EP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35200 € | 13,52 € |
| 25 | 1,23280 € | 30,82 € |
| 100 | 1,10110 € | 110,11 € |
| 250 | 1,03844 € | 259,61 € |
| 500 | 1,00440 € | 502,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93668 € | 2.341,70 € |
| 5.000 | 0,91688 € | 4.584,40 € |
| 7.500 | 0,90697 € | 6.802,28 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |


