BTS500151TADATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1.387
Unit Price: 5,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.680
Unit Price: 3,41000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 33A PG-TO263-7-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS500151TADATMA1

DigiKey Part Number
BTS500151TADATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTS500151TADATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO263-7
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 33A PG-TO263-7-8
Datasheet
 Datasheet
EDA/CAD Models
BTS500151TADATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
33A
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes