Power Switch/Driver 1:1 N-Channel 33A TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS500151TADATMA2

DigiKey Part Number
BTS500151TADATMA2TR-ND - Tape & Reel (TR)
BTS500151TADATMA2CT-ND - Cut Tape (CT)
BTS500151TADATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS500151TADATMA2
Description
IC PWR SWITCH N-CHAN 1:1 TO263-7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 33A TO-263-7
Datasheet
 Datasheet
EDA/CAD Models
BTS500151TADATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
8V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
33A
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,09000 €5,09 €
103,89400 €38,94 €
253,59600 €89,90 €
1003,26820 €326,82 €
2503,14144 €785,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,94027 €2.940,27 €
2.0002,87648 €5.752,96 €
3.0002,84453 €8.533,59 €
Manufacturers Standard Package
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,05710 €